Analog Devices Programmable Voltage Reference ±0.06 % 8-Pin SOIC, AD780CRZ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
697-7120
Mfr. Part No.:
AD780CRZ
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Voltage Reference

Reference Voltage

3V

Package Type

SOIC

Reference Type

Programmable

Initial Accuracy

±0.06 %

Mount Type

Surface

Temperature Coefficient

7 ppm/°C

Maximum Input Voltage

36V

Output Current

10mA

Minimum Operating Temperature

-40°C

Pin Count

8

Line Regulation

10 μV/V

Maximum Operating Temperature

85°C

Length

5mm

Load Regulation

75 μV/mA

Series

AD780

Height

1.5mm

Standards/Approvals

No

Minimum Input Voltage

4V

Output Type

Programmable

Automotive Standard

No

Voltage Reference, Adjustable, Analog Devices


Voltage References, Analog Devices


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy