Analog Devices Programmable Series Voltage Reference ±0.05 % 16-Pin SOIC W, AD588ARWZ
- RS Stock No.:
- 709-4803
- Mfr. Part No.:
- AD588ARWZ
- Manufacturer:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 709-4803
- Mfr. Part No.:
- AD588ARWZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Reference Type | Programmable | |
| Topology | Series | |
| Product Type | Voltage Reference | |
| Initial Accuracy | ±0.05 % | |
| Pin Count | 16 | |
| Package Type | SOIC W | |
| Height | 2.35 mm | |
| Length | 10.5 mm | |
| Line Regulation | 200 μV/V | |
| Load Regulation | 50 μV/mA | |
| Maximum Input Voltage | 36 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | Surface | |
| Width | 7.6 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Reference Type Programmable | ||
Topology Series | ||
Product Type Voltage Reference | ||
Initial Accuracy ±0.05 % | ||
Pin Count 16 | ||
Package Type SOIC W | ||
Height 2.35 mm | ||
Length 10.5 mm | ||
Line Regulation 200 μV/V | ||
Load Regulation 50 μV/mA | ||
Maximum Input Voltage 36 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Mount Type Surface | ||
Width 7.6 mm | ||
Voltage Reference, Adjustable, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Analog Devices Programmable Voltage Reference ±0.06 % 8-Pin SOIC, AD780CRZ
- Analog Devices Programmable Voltage Reference ±1 mV 8-Pin SOIC, AD780BRZ
- Analog Devices Fixed Series Voltage Reference ±0.05 % 8-Pin PDIP, AD587KNZ
- Analog Devices Fixed Series Voltage Reference 5V ±0.4 % 8-Pin SOIC, AD586JRZ
- Analog Devices Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, ADR435BRZ
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5030AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050ID
