onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC, LM385BD-2.5R2G

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€16.34

(exc. VAT)

€20.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180€0.817€16.34
200 - 480€0.705€14.10
500 +€0.611€12.22

*price indicative

Packaging Options:
RS Stock No.:
805-1393
Mfr. Part No.:
LM385BD-2.5R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Reference Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±1.5 %

Temperature Coefficient

80 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

2.58V

Output Current

20mA

Minimum Operating Temperature

0°C

Pin Count

8

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

5mm

Series

LM385

Height

1.5mm

Output Type

Fixed

Minimum Input Voltage

2.43V

Automotive Standard

No

Voltage Reference, 0.6V to 4.096V, ON Semiconductor


Voltage References, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy