onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-3195
Mfr. Part No.:
LM385BD-1.2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Reference Voltage

1.24V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±1 %

Temperature Coefficient

80 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

1.26V

Output Current

20mA

Minimum Operating Temperature

0°C

Pin Count

8

Maximum Operating Temperature

70°C

Series

LM385

Standards/Approvals

Pb-Free, RoHS

Height

1.5mm

Length

5mm

Automotive Standard

No

Output Type

Voltage Reference

Minimum Input Voltage

1.21V

COO (Country of Origin):
PH

Voltage Reference, 0.6V to 4.096V, ON Semiconductor


Voltage References, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy