Maxim Integrated Precision Series Precision Voltage Reference ±0.15 % 5-Pin SOT-23, MAX6029EUK25+T
- RS Stock No.:
- 190-6529
- Mfr. Part No.:
- MAX6029EUK25+T
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
Last RS stock
- Final 22 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.68 | €9.84 |
*price indicative
- RS Stock No.:
- 190-6529
- Mfr. Part No.:
- MAX6029EUK25+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Precision Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.15 % | |
| Temperature Coefficient | 30 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 12.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 85°C | |
| Line Regulation | 230 μV/V | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.3mm | |
| Load Regulation | 6.2 μV/μA | |
| Series | MAX6029 | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.7V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Precision Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy ±0.15 % | ||
Temperature Coefficient 30 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 12.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 85°C | ||
Line Regulation 230 μV/V | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.3mm | ||
Load Regulation 6.2 μV/μA | ||
Series MAX6029 | ||
Automotive Standard No | ||
Minimum Input Voltage 2.7V | ||
Output Type Fixed | ||
Ultra-Low 5.25μA (max) Supply Current
±0.15% (max) Initial Accuracy
30ppm/°C (max) Temperature Coefficient
4mA Output Source Current
1mA Output Sink Current
2.5V to 12.6V Supply Range
Low 200mV Dropout
Stable with Capacitive Loads Up to 10μF
No External Capacitors Required
Miniature 5-Pin SOT23 Package, 8-Pin SO Package
Applications
A/D and D/A Converters
Battery-Powered Systems
Handheld Instruments (PDAs, Palmtops)
Precision Power Supplies
Related links
- Maxim Integrated Precision Series Precision Voltage Reference 0.06 % 8-Pin SO, MAX6177AASA+
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC, MAX6162AESA+
- Maxim Integrated Precision Series Voltage Reference ±0.02 % 8-Pin SO, MAX6341ESA+
- Maxim Integrated Precision Series Voltage Reference ±0.02 % 8-Pin SO, MAX6225AESA+
- Microchip Precision Series Precision Voltage Reference 1 % 3-Pin SOT-23
- Microchip Precision Series Precision Voltage Reference 1 % 3-Pin SOT-23, MCP1541T-I/TT
- Maxim Integrated Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, MAX6008AEUR+T
