DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€1,182.00

(exc. VAT)

€1,455.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.394€1,182.00

*price indicative

RS Stock No.:
922-8522
Mfr. Part No.:
ZXRE4041DFTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Reference

Reference Voltage

1.23V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1 %

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Shunt

Maximum Input Voltage

1.23V

Output Current

12mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Load Regulation

10 mV

Standards/Approvals

No

Length

3.04mm

Series

ZXRE4041

Height

1.02mm

Automotive Standard

No

Output Type

Fixed

Minimum Input Voltage

1.22V

COO (Country of Origin):
DE

1.2V Voltage Reference, Diodes Inc


Voltage References, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy