MPS MPQ4420HGJ-AEC1-P, Converter 36V 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€16.51

(exc. VAT)

€20.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€3.302€16.51
50 - 95€3.136€15.68
100 +€2.906€14.53

*price indicative

Packaging Options:
RS Stock No.:
337-411
Mfr. Part No.:
MPQ4420HGJ-AEC1-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Mount Type

Surface

Quiescent Current

500μA

Pin Count

8

Standards/Approvals

RoHS, AEC-Q100

Maximum Input Voltage

36V

Maximum Operating Temperature

125°C

Minimum Input Voltage

4V

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output current load range.

Internal soft start

Power good

OCP protection and hiccup

Thermal shutdown

Output adjustable from 0.8v

Available in an 8 pin tsot 23 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy