MPS MPQ9841GL-P, Converter 36V QFN-16 16-Pin
- RS Stock No.:
- 337-473
- Mfr. Part No.:
- MPQ9841GL-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€744.00
(exc. VAT)
€915.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.488 | €744.00 |
*price indicative
- RS Stock No.:
- 337-473
- Mfr. Part No.:
- MPQ9841GL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-16 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-16 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 3.3V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution that achieves 1A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The switching frequency can be programmed or synchronized to an external clock in the range of 350kHz to 2.5MHz.
350kHz to 2.5MHz programmable switching frequency
Power good output
External soft start
80ns minimum on time
Selectable forced CCM and AAM
Low dropout mode
Hiccup over current protection
AEC Q100 Grade 1
Related links
- MPS MPQ9841GL-P, Converter 36V QFN-16 16-Pin
- MPS MPQ9843GL-P, Converter 36V QFN-16 16-Pin
- MPS MPQ9846GL-AEC1-P, Converter 36V QFN-16 16-Pin
- MPS MP9843GL-P, Converter 36V QFN-16 16-Pin
- MPS MPM3510AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPM3506AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
