MPS MP2152GTF-12-P, Converter 5.5V 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€4.92

(exc. VAT)

€6.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 495 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€0.984€4.92
50 - 95€0.936€4.68
100 +€0.866€4.33

*price indicative

Packaging Options:
RS Stock No.:
337-556
Mfr. Part No.:
MP2152GTF-12-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Mount Type

Surface

Pin Count

6

Standards/Approvals

RoHS

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

COO (Country of Origin):
CN
The MPS International Ltd Sync Step Down Converter is a monolithic step down switch mode converter with built in, internal power MOSFETs. Its achieves 2A of continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The constant on time (COT) control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown.

1.1MHz switching frequency

EN for power sequencing

Wide 2.5V to 5.5V operating input range

Output adjustable from 0.6V

Up to 2A output current

75mΩ and 45mΩ internal power MOSFET switches

Short circuit protection with hiccup mode

Power good only for fixed output version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy