MPS MP2152GTF-12-P, Converter 5.5V 6-Pin

Subtotal (1 reel of 500 units)*

€407.50

(exc. VAT)

€501.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.815€407.50

*price indicative

RS Stock No.:
337-555
Mfr. Part No.:
MP2152GTF-12-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Mount Type

Surface

Pin Count

6

Standards/Approvals

RoHS

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

COO (Country of Origin):
CN
The MPS International Ltd Sync Step Down Converter is a monolithic step down switch mode converter with built in, internal power MOSFETs. Its achieves 2A of continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The constant on time (COT) control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown.

1.1MHz switching frequency

EN for power sequencing

Wide 2.5V to 5.5V operating input range

Output adjustable from 0.6V

Up to 2A output current

75mΩ and 45mΩ internal power MOSFET switches

Short circuit protection with hiccup mode

Power good only for fixed output version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy