MPS MPM3610AGQV-P, Converter 21V 20-Pin

Subtotal (1 reel of 500 units)*

€672.00

(exc. VAT)

€826.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.344€672.00

*price indicative

RS Stock No.:
337-814
Mfr. Part No.:
MPM3610AGQV-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Mount Type

Surface

Quiescent Current

300μA

Pin Count

20

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

21V

Minimum Input Voltage

4.5V

The MPS International Ltd Synchronous rectified step down module converter with built in power MOSFETs, inductor, and two capacitors. It offers a very Compact solution, requires only 5 external components to achieve a 1.2A continuous output current with excellent load and line regulation over a wide input supply range and provides fast load transient response. Full protection features include over current protection and thermal shut down.

Integrated inductor

Integrated VCC and bootstrap capacitors

Power save mode at light load

Power good indicator

OCP protection and hiccup

Thermal shutdown

Output adjustable from 0.8V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy