MPS MPM3610AGQV-P, Converter 21V 20-Pin
- RS Stock No.:
- 337-815
- Mfr. Part No.:
- MPM3610AGQV-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€12.54
(exc. VAT)
€15.43
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.508 | €12.54 |
| 50 - 95 | €2.384 | €11.92 |
| 100 + | €2.208 | €11.04 |
*price indicative
- RS Stock No.:
- 337-815
- Mfr. Part No.:
- MPM3610AGQV-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Quiescent Current | 300μA | |
| Pin Count | 20 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 21V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Quiescent Current 300μA | ||
Pin Count 20 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 21V | ||
The MPS International Ltd Synchronous rectified step down module converter with built in power MOSFETs, inductor, and two capacitors. It offers a very Compact solution, requires only 5 external components to achieve a 1.2A continuous output current with excellent load and line regulation over a wide input supply range and provides fast load transient response. Full protection features include over current protection and thermal shut down.
Integrated inductor
Integrated VCC and bootstrap capacitors
Power save mode at light load
Power good indicator
OCP protection and hiccup
Thermal shutdown
Output adjustable from 0.8V
Related links
- MPS MPM3610AGQV-P, Converter 21V 20-Pin
- MPS MPM3606AGQV-P, Converter 21V QFN-20 20-Pin
- MPS MPM3610GQV-P, Converter 21V QFN-20 20-Pin
- MPS MPM3620GQV-P, Converter 24V QFN-20 20-Pin
- MPS MPM3820GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- MPS MP9473GL-P, Converter 36V QFN-20 20-Pin
- MPS MPM3620AGQV-P, Converter 24V QFN-20 20-Pin
