MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€18.12

(exc. VAT)

€22.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€3.624€18.12
50 - 95€3.444€17.22
100 +€3.188€15.94

*price indicative

Packaging Options:
RS Stock No.:
337-843
Mfr. Part No.:
MPM3808CGLE-08-AEC1-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-15

Mount Type

Surface

Pin Count

15

Standards/Approvals

RoHS

Maximum Input Voltage

6V

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.5V

The MPS International Ltd Synchronous Step Down Module is an easy to use, fully integrated, synchronous step down power module with a built in inductor and MOSFET switches. It can achieve up to 3A of continuous output current (IOUT), with excellent load and line regulation.

Enable for power sequencing

Power good

100% duty cycle

External soft start control

Output discharge

Output over voltage protection

Short circuit protection with hiccup mode

Available in a wettable flank package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy