MPS MPM3810AGQB-AEC1-P, Converter 6V QFN-12 12-Pin

Subtotal (1 reel of 500 units)*

€1,181.00

(exc. VAT)

€1,452.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.362€1,181.00

*price indicative

RS Stock No.:
337-845
Mfr. Part No.:
MPM3810AGQB-AEC1-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-12

Mount Type

Surface

Pin Count

12

Standards/Approvals

RoHS

Minimum Input Voltage

2.6V

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

The MPS International Ltd Synchronous Step Down Converter is an automotive grade, step down module converter with built in power MOSFETs and an inductor. The module’s integrated inductor simplifies the power system design and provides easy and efficient use. Its achieves 1.2A of Peak output current from a 2.6V to 6V input voltage range with excellent load and line regulation. The output voltage is regulated as low as 0.6V.

Wide 2.6v to 6v operating input range

Adjustable output from 0.6v

Up to 1.2a Peak output current

100% duty cycle in dropout

Forced continuous conduction mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy