MPS MPQ4323GDE-33-AEC1-P, Converter 36V QFN-12 12-Pin
- RS Stock No.:
- 337-909
- Mfr. Part No.:
- MPQ4323GDE-33-AEC1-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€12.86
(exc. VAT)
€15.82
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.572 | €12.86 |
| 50 - 95 | €2.446 | €12.23 |
| 100 + | €2.264 | €11.32 |
*price indicative
- RS Stock No.:
- 337-909
- Mfr. Part No.:
- MPQ4323GDE-33-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Minimum Input Voltage | 3.3V | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Minimum Input Voltage 3.3V | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step down switching converter with integrated, internal high side and low side power MOSFETs. It can achieve up to 3A of highly efficient output current (IOUT) with Peak current control mode. The wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance accommodate a variety of step down applications in automotive input environments. A 1μA shutdown current allows the device to be used in battery powered applications.
Frequency spread spectrum modulation
Symmetric VIN pinout
CISPR25 Class 5 compliant
350kHz to 2.5MHz configurable switching frequency
MeshConnect flip chip package
Related links
- MPS MPQ4323GDE-33-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4323GDE-38-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4323GDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4328GRE-AEC1-P, Converter 36V QFN-14 14-Pin
- MPS MPQ9846GL-AEC1-P, Converter 36V QFN-16 16-Pin
- MPS MPQ4228GRE-Q-AEC1-P, Converter 36V QFN-22 22-Pin
- MPS MPQ4480GV-AEC1-P, Converter 36V QFN-25 25-Pin
