Microchip MCP1725-3302E/SN, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3.3V, SOIC 8-Pin
- RS Stock No.:
- 403-783
- Mfr. Part No.:
- MCP1725-3302E/SN
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.11
(exc. VAT)
€3.83
(inc. VAT)
In Stock
- Plus 165 unit(s) shipping from 02 November 2026
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.622 | €3.11 |
| 25 - 95 | €0.602 | €3.01 |
| 100 + | €0.58 | €2.90 |
*price indicative
- RS Stock No.:
- 403-783
- Mfr. Part No.:
- MCP1725-3302E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Quiescent Current | 120μA | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Series | MCP1725 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOIC | ||
Quiescent Current 120μA | ||
Output Current 500mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.25mm | ||
Series MCP1725 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MCP1725 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1725-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip MCP1727-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip MCP1726-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip MCP1725-3302E/MC Voltage Regulator 3.3V, DFN 8-Pin
- Microchip TC1107-3.3VOA Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip MCP1825S-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
