Microchip MIC5259-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- RS Stock No.:
- 598-367
- Mfr. Part No.:
- MIC5259-3.3YD5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,299.00
(exc. VAT)
€1,599.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.433 | €1,299.00 |
*price indicative
- RS Stock No.:
- 598-367
- Mfr. Part No.:
- MIC5259-3.3YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 5 | |
| Height | 1mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | MIC5259 | |
| Length | 2.9mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TSOT | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 5 | ||
Height 1mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Series MIC5259 | ||
Length 2.9mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
The Microchip LDO regulator integrates innovative design features that ensure high-efficiency voltage regulation in compact circuits. Targeting applications that demand reliability and precision, this product excels in providing low dropout voltage while delivering a steady output. Enhanced thermal performance complements its low quiescent current, making it ideal for portable and battery-operated devices. With a capability to operate over a range of temperatures, this regulator guarantees optimal performance across various environmental conditions, thereby ensuring the stability and longevity of your circuits.
Delivers low dropout voltage for efficient power management
Offers a wide input voltage range to suit diverse applications
Maintains consistent output voltage under varying loads
Features built-in thermal protection to prevent overheating
Targets battery-operated devices, enhancing overall lifespan
Supports a variety of configurations for flexible design options
Ensures minimal noise generation for sensitive electronic applications
Compact size facilitates easier integration into tight spaces
Related links
- Microchip MIC5317-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5318-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5318YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5305-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5323-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5232-3.3YD5-TR, Voltage Regulator 7V TSOT 5-Pin
- Microchip MIC5265-3.3YD5-TR Voltage Regulator 5V, TSOT 5-Pin
