Microchip MIC5318-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- RS Stock No.:
- 598-987
- Mfr. Part No.:
- MIC5318-3.3YD5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€510.00
(exc. VAT)
€630.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.17 | €510.00 |
*price indicative
- RS Stock No.:
- 598-987
- Mfr. Part No.:
- MIC5318-3.3YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 85μA | |
| Pin Count | 5 | |
| Length | 2.8mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | MIC5318 | |
| Width | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TSOT | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 85μA | ||
Pin Count 5 | ||
Length 2.8mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series MIC5318 | ||
Width 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
The Microchip Compact low-dropout voltage regulator designed for efficient power control in portable and space-constrained systems. It delivers stable performance and includes essential features like logic-level shutdown, error flag signaling, and thermal protection to ensure safe and responsive operation. Its quiet regulation and fast response make it a dependable choice for precision-driven applications.
Stable with ceramic output capacitors
300mA guaranteed output current
Thermal shutdown and current limit protection
Related links
- Microchip MIC5317-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5259-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5318YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5305-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5323-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5232-3.3YD5-TR, Voltage Regulator 7V TSOT 5-Pin
- Microchip MIC5265-3.3YD5-TR Voltage Regulator 5V, TSOT 5-Pin
