Microchip MIC5232-3.3YD5-TR, Voltage Regulator 7V TSOT 5-Pin
- RS Stock No.:
- 598-855
- Mfr. Part No.:
- MIC5232-3.3YD5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,620.00
(exc. VAT)
€1,980.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.54 | €1,620.00 |
*price indicative
- RS Stock No.:
- 598-855
- Mfr. Part No.:
- MIC5232-3.3YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1.8μA | |
| Pin Count | 5 | |
| Height | 1mm | |
| Series | MIC5232 | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Maximum Input Voltage | 7V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TSOT | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1.8μA | ||
Pin Count 5 | ||
Height 1mm | ||
Series MIC5232 | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Length 2.9mm | ||
Maximum Input Voltage 7V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Voltage regulator is designed to provide a reliable and efficient power solution for various electronic applications. With its highly integrated design, it delivers a stable output with exceptional performance characteristics. The components compact package allows for easy integration into a wide range of circuits, making it ideal for both hobbyists and professionals. Its low dropout voltage ensures that it operates efficiently even under varying load conditions, whilst the thermal protection mechanism guarantees safe functionality in diverse environments. The regulator also facilitates a straightforward user experience with its simple application circuits, helping to streamline design processes.
Offers a low dropout voltage for enhanced efficiency
Compact size allows for easy integration into limited spaces
Thermal shutdown feature protects against overheating
Ideal for both battery-powered and fixed power supply applications
Delivers a consistently stable output across different loads
Easy to implement with user-friendly application circuits
Related links
- Microchip MIC5305-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5317-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5323-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5318-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5259-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5301-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5265-3.3YD5-TR Voltage Regulator 5V, TSOT 5-Pin
- Microchip MIC5318YD5-TR, Voltage Regulator 6V TSOT 5-Pin
