Microchip MCP1826S-5002E/AB, Voltage Regulator 6V TO-220 3-Pin
- RS Stock No.:
- 598-984
- Mfr. Part No.:
- MCP1826S-5002E/AB
- Manufacturer:
- Microchip
Subtotal (1 box of 350 units)*
€417.90
(exc. VAT)
€514.15
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 350 + | €1.194 | €417.90 |
*price indicative
- RS Stock No.:
- 598-984
- Mfr. Part No.:
- MCP1826S-5002E/AB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Length | 15.73mm | |
| Height | 4.826mm | |
| Standards/Approvals | RoHS | |
| Width | 10.668mm | |
| Series | MCP1826 | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Length 15.73mm | ||
Height 4.826mm | ||
Standards/Approvals RoHS | ||
Width 10.668mm | ||
Series MCP1826 | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Microchip Low Dropout Voltage Regulator is designed to deliver reliable power to a range of electronic applications. With its robust thermal performance and built-in short-circuit protection, it ensures stability under varying load conditions. Whether utilised in automotive systems, industrial equipment, or consumer electronics, this regulator shines with its exceptional efficiency and low noise operation. It supports a wide input voltage range, making it versatile for use in multiple designs. With an easy to use package and minimal external components required, it's a perfect choice for engineers looking to optimise their power management solutions without compromising on performance.
Provides stable output voltage for sensitive devices
Features short circuit protection for enhanced reliability
Operates efficiently across a broad input voltage range
Offers low noise performance for minimal signal interference
Designed with thermal shutdown to prevent overheating
Compact footprint allows for easy integration into various designs
Supports high load current for demanding applications
Related links
- Microchip MCP1826S-3002E/AB, Voltage Regulator 6V TO-220 3-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1826S-3302E/AB Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1826S-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1826S-1202E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
