Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- RS Stock No.:
- 598-259
- Mfr. Part No.:
- MCP1826S-3002E/DB
- Manufacturer:
- Microchip
Subtotal (1 box of 546 units)*
€448.27
(exc. VAT)
€551.46
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 546 + | €0.821 | €448.27 |
*price indicative
- RS Stock No.:
- 598-259
- Mfr. Part No.:
- MCP1826S-3002E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Width | 7.3mm | |
| Series | MCP1826 | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Length 6.7mm | ||
Width 7.3mm | ||
Series MCP1826 | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator designed for a versatile range of applications. This product excels in providing a stable output voltage with minimal dropout voltage, ensuring efficient power management in your designs. Its compact form factor and low quiescent current make it ideal for battery-operated devices, while its wide output current range supports demanding loads. Additionally, the device features built-in overcurrent and thermal protection, enhancing reliability for critical applications. With a temperature range that suits various environments, this regulator is an invaluable component for modern electronic systems.
Operates over a wide input voltage range for maximum flexibility
Offers low dropout voltage facilitating greater efficiency
Maintains a stable voltage output under varying load conditions
Built in thermal shutdown enhances operational safety
Extremely low quiescent current prolongs battery life in portable applications
Compact package design allows easy integration into space constrained projects
Robust overcurrent protection safeguards against faults during operation
Related links
- Microchip MCP1825ST-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
