Microchip MCP1727-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- RS Stock No.:
- 599-070
- Mfr. Part No.:
- MCP1727-ADJE/SN
- Manufacturer:
- Microchip
Subtotal (1 box of 500 units)*
€374.00
(exc. VAT)
€460.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.748 | €374.00 |
*price indicative
- RS Stock No.:
- 599-070
- Mfr. Part No.:
- MCP1727-ADJE/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 8 | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1727 | |
| Width | 6mm | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 8 | ||
Length 4.9mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Series MCP1727 | ||
Width 6mm | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator seamlessly delivers the ideal output for your project, ensuring reliability and efficiency. The low-dropout design makes it particularly useful in battery-powered applications, where preserving power is essential. Suitable for a wide range of applications, from handheld devices to automotive uses, it provides precision voltage regulation, allowing systems to operate within safe limits. Furthermore, the compact design promotes ease of integration into various circuit layouts, making it a go-to solution for engineers and developers alike. With its robust features and high performance, this voltage regulator serves as an essential building block in modern electronic designs.
Delivers a highly stable output voltage to ensure system reliability
Designed with a low dropout voltage for efficient battery usage
Supports a wide input voltage range for versatility in applications
Features reverse polarity protection to safeguard your circuits
Compact footprint allows for easy integration into tight spaces
Boasts thermal shutdown protection for enhanced safety
Compatible with a variety of load conditions to meet diverse project needs
Related links
- Microchip MCP1725-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725T-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1726T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727-ADJE/MF Voltage Regulator 6V, DFN 8-Pin
- Microchip MIC37102YM, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1263-3.3VOATR, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1265-3.3VOA, Voltage Regulator 6V SOIC 8-Pin
