Microchip MCP1725-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- RS Stock No.:
- 599-129
- Mfr. Part No.:
- MCP1725-ADJE/SN
- Manufacturer:
- Microchip
Subtotal (1 box of 700 units)*
€435.40
(exc. VAT)
€535.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 700 + | €0.622 | €435.40 |
*price indicative
- RS Stock No.:
- 599-129
- Mfr. Part No.:
- MCP1725-ADJE/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 8 | |
| Width | 6mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1725 | |
| Height | 1.75mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 8 | ||
Width 6mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Series MCP1725 | ||
Height 1.75mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low Dropout Voltage Regulator designed to deliver a stable output in a compact, efficient package. This device stands out for its low dropout voltage, allowing it to maintain performance even with minimal input-output voltage differential, making it ideal for battery-powered applications. It operates over a wide range of input voltages, ensuring robust functionality in diverse environments. With a fixed output voltage, it provides optimal performance and reliability, supporting various electronic projects and devices with ease. Beyond its technical capabilities, the design integrates seamlessly into circuit layouts, allowing designers to achieve their goals without compromising on size or efficiency.
Delivers a consistent output voltage for enhanced reliability
Low dropout voltage optimises battery life in portable devices
Wide input voltage range enhances compatibility with different systems
Compact design facilitates easy integration into various applications
Fixed output voltage simplifies circuit design for faster prototyping
Robust performance ensures devices function effectively across varied conditions
Related links
- Microchip MCP1727-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725T-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1726T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip MIC37102YM, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1263-3.3VOATR, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1265-3.3VOA, Voltage Regulator 6V SOIC 8-Pin
