Microchip MCP1725T-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- RS Stock No.:
- 598-163
- Mfr. Part No.:
- MCP1725T-ADJE/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,052.60
(exc. VAT)
€2,524.50
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.622 | €2,052.60 |
*price indicative
- RS Stock No.:
- 598-163
- Mfr. Part No.:
- MCP1725T-ADJE/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 8 | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1725 | |
| Width | 6mm | |
| Height | 1.75mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 8 | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Series MCP1725 | ||
Width 6mm | ||
Height 1.75mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low Dropout Voltage Regulator is designed to deliver high performance for a range of applications. The device provides a stable output voltage with excellent transient response, making it ideal for battery-powered devices. With its compact size, it is well-suited for both consumer electronics and industrial applications, ensuring reliability in various operating conditions. The regulator operates efficiently, supporting the latest energy-saving initiatives, and it requires minimal external components for a simple design. Additionally, the product boasts robust protection features, which enhance its durability and make it an optimal choice for developers looking to maximise system reliability.
Designed for high efficiency to optimise power distribution
Offers low dropout voltage for improved performance in compact circuits
Compact size enables easy integration into constrained spaces
Advanced thermal performance prevents overheating during operation
Supports a wide range of input voltages for versatile application
Integrated protection features enhance the longevity of connected devices
Minimal external components required simplify the design process
Related links
- Microchip MCP1727-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1726T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1263-3.3VOATR, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1265-3.3VOA, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC37102YM, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC37303YME-TR, Voltage Regulator 6V SOIC 8-Pin
