Microchip TC1263-3.3VOATR, Voltage Regulator 6V SOIC 8-Pin
- RS Stock No.:
- 598-915
- Mfr. Part No.:
- TC1263-3.3VOATR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,052.60
(exc. VAT)
€2,524.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.622 | €2,052.60 |
*price indicative
- RS Stock No.:
- 598-915
- Mfr. Part No.:
- TC1263-3.3VOATR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Width | 6.02mm | |
| Series | TC1263 | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1.55mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Width 6.02mm | ||
Series TC1263 | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1.55mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
The Microchip High-performance linear voltage regulator that offers exceptional efficiency and reliability. Designed to provide a stable output voltage, this device ensures optimal power delivery for a variety of applications. Its robust architecture allows it to maintain peak performance under a wide range of input voltages. With a low dropout voltage, it is ideal for battery-operated devices where power conservation is paramount. Additionally, the built-in thermal shutdown protection adds an extra layer of security, making it a trustworthy choice for both commercial and industrial use. This powerful component simplifies implementation, making it an excellent solution for engineers and product designers alike.
Offers a low dropout voltage for improved efficiency
Includes thermal shutdown protection to prevent overheating
Compact design allows for easy integration into various layouts
Capable of sustaining performance across varying input voltages
Provides a stable output voltage for reliable operation
Ideal for battery-powered applications to maximise energy conservation
Related links
- Microchip TC1265-3.3VOA, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725T-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC37303YME-TR, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC37102YM, Voltage Regulator 6V SOIC 8-Pin
- Microchip, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1726T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
