Microchip TC1265-3.3VOA, Voltage Regulator 6V SOIC 8-Pin
- RS Stock No.:
- 598-139
- Mfr. Part No.:
- TC1265-3.3VOA
- Manufacturer:
- Microchip
Subtotal (1 box of 400 units)*
€312.00
(exc. VAT)
€384.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | €0.78 | €312.00 |
*price indicative
- RS Stock No.:
- 598-139
- Mfr. Part No.:
- TC1265-3.3VOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Series | TC1265 | |
| Width | 6.02mm | |
| Standards/Approvals | RoHS | |
| Height | 1.55mm | |
| Length | 4.9mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Series TC1265 | ||
Width 6.02mm | ||
Standards/Approvals RoHS | ||
Height 1.55mm | ||
Length 4.9mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
The Microchip Fixed output CMOS low-dropout regulator designed for battery-powered and portable systems. Its architecture minimizes ground current to extend battery life while maintaining quiet, stable operation. With fast response to load changes and built-in protection features, its well-suited for sensitive electronics in compact environments.
Very low dropout voltage
High output voltage accuracy
Standard or custom output voltages
Related links
- Microchip TC1263-3.3VOATR, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC37102YM, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725T-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC37303YME-TR, Voltage Regulator 6V SOIC 8-Pin
- Microchip, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1726T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
