Microchip MIC47100YML-TR, Voltage Regulator 3.6V VDFN 8-Pin
- RS Stock No.:
- 599-119
- Mfr. Part No.:
- MIC47100YML-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€10,800.00
(exc. VAT)
€13,300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €2.16 | €10,800.00 |
*price indicative
- RS Stock No.:
- 599-119
- Mfr. Part No.:
- MIC47100YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | VDFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Height | 900μm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Series | MIC47100 | |
| Length | 2mm | |
| Maximum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type VDFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 8 | ||
Height 900μm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Series MIC47100 | ||
Length 2mm | ||
Maximum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1V | ||
Automotive Standard No | ||
The Microchip Voltage regulator that offers exceptional performance in powering a variety of electronic applications. This device is designed to provide a stable output voltage with minimal dropout, ensuring reliable operation even under fluctuating load conditions. With its compact footprint, it easily integrates into space-constrained designs, making it an ideal choice for both new projects and retrofitting into existing systems. The robustness of its design ensures enhanced thermal management and efficiency, enabling it to minimise power waste and heat generation. This allows for prolonged device longevity and consistent performance over time. Whether used in industrial equipment or consumer gadgets, this voltage regulator guarantees optimal functionality and reliability across all applications.
Delivers high output current capacity suitable for demanding applications
Incorporates thermal shutdown for improved safety and reliability
Includes short circuit protection to safeguard connected components
Compatible with standard surface mount configurations for simplified integration
Related links
- Microchip MIC61300YML-TR, Voltage Regulator 3.6V VDFN 10-Pin
- Microchip MIC5330-SSYML-TR, Voltage Regulator 5.5V VDFN 8-Pin
- Microchip MIC2605YML-TR Boost 40V 1.2 MHz, VDFN 8-Pin
- Microchip MIC94355-GYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94345-SYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94325YMT-TR, Voltage Regulator 3.6V DFN 6-Pin
- Microchip MIC94310-GYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-4YMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
