Microchip MIC94325YMT-TR, Voltage Regulator 3.6V DFN 6-Pin
- RS Stock No.:
- 165-6437
- Mfr. Part No.:
- MIC94325YMT-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €1.20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.05
(exc. VAT)
€13.60
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.442 | €11.05 | - |
| 100 + | €0.43 | €10.75 | €1.20 |
*price indicative
- RS Stock No.:
- 165-6437
- Mfr. Part No.:
- MIC94325YMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 500μm | |
| Series | MIC94325 | |
| Length | 1.6mm | |
| Minimum Input Voltage | 1.8V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 500μm | ||
Series MIC94325 | ||
Length 1.6mm | ||
Minimum Input Voltage 1.8V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 3.6V | ||
Automotive Standard No | ||
The MIC943x5 Ripple Blocker™ is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery voltage but where switching noise cannot be tolerated by sensitive downstream circuits such as in RF applications. The MIC943x5 maintains high power supply ripple rejection (PSRR) with input voltages operating near the output voltage level to improve overall system efficiency.
1.8V to 3.6V input voltage range
Active noise rejection over a wide frequency band: >50dB from 10Hz to 5MHz at 500mA load
Rated to 500mA output current
Fixed and adjustable output voltages
Optional output auto-discharge when disabled
Current-limit and thermal-limit protected
1.6mm x 1.6mm, 6-pin Thin DFN
Logic-controlled enable pin
-40°C to +125°C junction temperature range
Related links
- Microchip MIC94325YMT-TR, Voltage Regulator 3.6V DFN 6-Pin
- Microchip MIC94355-GYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94345-SYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94345-GYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC61300YML-TR, Voltage Regulator 3.6V VDFN 10-Pin
- Microchip MIC47100YML-TR, Voltage Regulator 3.6V VDFN 8-Pin
- Microchip MIC94310-GYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-4YMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
