ROHM BD25HA3MEFJ-CE2, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 2.5V, HTSOP-J8 8-Pin
- RS Stock No.:
- 687-393
- Mfr. Part No.:
- BD25HA3MEFJ-CE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€2.95
(exc. VAT)
€3.63
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €1.475 | €2.95 |
| 20 - 48 | €0.96 | €1.92 |
| 50 - 198 | €0.565 | €1.13 |
| 200 - 998 | €0.55 | €1.10 |
| 1000 + | €0.535 | €1.07 |
*price indicative
- RS Stock No.:
- 687-393
- Mfr. Part No.:
- BD25HA3MEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 75 mV | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Output Current | 300mA | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 2.5V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 75 mV | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Output Current 300mA | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ROHM LDO regulator designed to deliver a reliable output current of 0.3A. This product ensures exceptional output accuracy of ±2% across a wide operational temperature range from -40 to +125 ℃. With its versatile design, it accommodates both variable and fixed output voltages, offering a range from 1.5V to 7.0V for variable models and options for fixed voltages at 2.5V, 3.3V, and 5.0V. Integrated protection features, including over current and thermal shutdown circuits, guarantee safe operation, while its compatibility with ceramic capacitors promotes compact designs and longer product life.
High accuracy reference voltage circuit enhances performance and reliability
Built in over current protection safeguards against output short circuits
Thermal shutdown circuit protects the IC from heat damage during overload conditions
AEC Q100 qualified, ensuring robust performance in automotive applications
Capable of operating in a wide input voltage range of 4.5V to 8.0V
Requires no external resistors for fixed output voltage options
Supports shutdown mode with an ultra-low consumption of 0 μA.
Related links
- ROHM BD25HA3VEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD00HA3MEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD50GA3MEFJ-CE2 Voltage Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD33HA3VEFJ-CE2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD50HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD25IC0JEFJ-E2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD00GA3VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
