DiodesZetex AZ1117IH-3.3TRG1, 1-Channel Voltage, Voltage Regulator, 1.35 A, 3.3V, SOT-223 3-Pin
- RS Stock No.:
- 719-541
- Mfr. Part No.:
- AZ1117IH-3.3TRG1
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.12
(exc. VAT)
€1.38
(inc. VAT)
Temporarily out of stock
- 27,995 unit(s) shipping from 09 December 2026
- Plus 16,000 unit(s) shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.224 | €1.12 |
| 125 - 495 | €0.146 | €0.73 |
| 500 - 2495 | €0.108 | €0.54 |
| 2500 + | €0.096 | €0.48 |
*price indicative
- RS Stock No.:
- 719-541
- Mfr. Part No.:
- AZ1117IH-3.3TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 10 mV | |
| Load Regulation | 15 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Package Type | SOT-223 | |
| Output Current | 1.35A | |
| Pin Count | 3 | |
| Output Type | Current, Voltage | |
| Width | 1.7mm | |
| Length | 6.7mm | |
| Series | AZ1117I | |
| Height | 1.8mm | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 10 mV | ||
Load Regulation 15 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Package Type SOT-223 | ||
Output Current 1.35A | ||
Pin Count 3 | ||
Output Type Current, Voltage | ||
Width 1.7mm | ||
Length 6.7mm | ||
Series AZ1117I | ||
Height 1.8mm | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Low dropout linear regulator designed to efficiently provide stable output voltage while maintaining excellent thermal and current-limit protection. This device operates effectively in critical low voltage conditions, making it suitable for a variety of electronic applications. Its robust construction ensures reliable performance across a wide operating temperature range, from -40°C to +125°C. The device is available in both fixed output versions at various voltages and an adjustable version, accommodating diverse voltage requirements in various circuit designs. Its Compact SOT223 package makes it an Ideal choice for space-constrained applications.
Current limit capability of 1.35A, ensuring protection against overcurrent conditions
On-chip thermal shutdown feature protects against excessive junction temperatures
Output voltage accuracy of ±1% for reliable performance under varying loads
Compatible with low ESR ceramic capacitors, allowing for more efficient power supply designs
Temperature stability ensures consistent operation across the specified temperature range
Maximum quiescent current of 6mA, contributing to power efficiency in operational environments
Fully RoHS compliant, ensuring adherence to environmental regulations and standards
Related links
- DiodesZetex AZ1117IH-3.3TRG1 Voltage Regulator 3.3V, SOT-223 3-Pin
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152V SOT-223 3-Pin
- DiodesZetex AZ1117IH-5.0TRG1 Voltage Regulator 1.182V SOT-223 3-Pin
- DiodesZetex AP2114HA-3.3TRG1 Voltage Regulator 3.3V 1 kHz, SOT-223 3-Pin
- onsemi LM1117MPX-33NOPB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1825S-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
