DiodesZetex AP2114HA-3.3TRG1, 1-Channel Linear, Voltage Regulator, 1 A, 3.3V 1 kHz, SOT-223 3-Pin
- RS Stock No.:
- 719-567
- Mfr. Part No.:
- AP2114HA-3.3TRG1
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 4000 units)*
€452.00
(exc. VAT)
€556.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.113 | €452.00 |
*price indicative
- RS Stock No.:
- 719-567
- Mfr. Part No.:
- AP2114HA-3.3TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Switching Frequency | 1kHz | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 1 %/A | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Quiescent Current | 75μA | |
| Output Current | 1A | |
| Pin Count | 3 | |
| Output Type | Current, Voltage | |
| Height | 1.8mm | |
| Series | AP2114 | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Switching Frequency 1kHz | ||
Line Regulation 0.1 %/V | ||
Load Regulation 1 %/A | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Quiescent Current 75μA | ||
Output Current 1A | ||
Pin Count 3 | ||
Output Type Current, Voltage | ||
Height 1.8mm | ||
Series AP2114 | ||
Width 3.7mm | ||
Length 6.7mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Low noise CMOS LDO regulator is engineered for applications requiring reliable and efficient voltage regulation. Delivering a continuous output current of 1A with a low dropout voltage of 450mV at 3.3V, it ensures optimal performance in critical electronic devices. The LDO features an enable function that allows for power savings by entering a low-quiescent current state when not in use. With its wide operating temperature range of -40°C to 85°C, this regulator is versatile and can be incorporated into various environments. Additionally, it boasts excellent load and line regulation performance, providing stable voltage output even with fluctuating input conditions, making it an Ideal choice for precise applications.
Output Voltage Accuracy: ±1.5% ensures reliable performance
Fold-back short current protection of 50mA safeguards the device during fault conditions
Stability with capacitors as low as 4.7μF offers design flexibility with various capacitor types
Low quiescent current of 60μA preserves energy efficiency in standby mode
Excellent line regulation of 0.02%/V guarantees consistent voltage output against input variations
Load regulation performance of 0.2% ensures minimal output voltage change under varying load conditions
Related links
- DiodesZetex AP2114HA-3.3TRG1 Voltage Regulator 3.3V 1 kHz, SOT-223 3-Pin
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152V SOT-223 3-Pin
- DiodesZetex AZ1117IH-3.3TRG1 Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
- DiodesZetex AP7375-33Y-13 Voltage Regulator 1.152V SOT-89 3-Pin
- MaxLinear SPX1117M3-L-3-3/TR Voltage Regulator 3.3V, SOT-223-3 3-Pin
- DiodesZetex AZ1117IH-5.0TRG1 Voltage Regulator 1.182V SOT-223 3-Pin
- MaxLinear SPX1117M3-L/TR Voltage Regulator 15V, SOT-223-3 3-Pin
