DiodesZetex AP63300WU-7, 1-Channel Buck, Voltage Regulator, 3 A, 800 mV, 31V 500 kHz, TSOT-26 6-Pin

Subtotal (1 reel of 3000 units)*

€1,416.00

(exc. VAT)

€1,743.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.472€1,416.00

*price indicative

RS Stock No.:
719-548
Mfr. Part No.:
AP63300WU-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Buck

Output Voltage

800mV, 31mV

Number of Outputs

1

Switching Frequency

500kHz

Mount Type

Surface

Package Type

TSOT-26

Quiescent Current

280μA

Pin Count

6

Output Current

3A

Output Type

Current, Voltage

Series

AP63300

Width

1.7mm

Length

3mm

Height

1mm

Minimum Operating Temperature

-40°C

Maximum Input Voltage

32V

Maximum Operating Temperature

85°C

Minimum Input Voltage

3.8V

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 2A synchronous buck converter that operates efficiently within a wide input voltage range of 3.8V to 32V. It integrates high-side and low-side power MOSFETs with minimal external components, facilitating high-efficiency DC/DC conversion. The device employs Peak current mode control alongside an internal compensation network, reducing the need for external components while enhancing usability. With optimised designs aimed at minimising electromagnetic interference (EMI), the AP63200 operates at either 500kHz or 1.1MHz, depending on the model, providing flexibility for a variety of applications such as consumer electronics, power tools, and automotive systems.

Operates across a wide voltage range from 3.8V to 32V

Delivers a continuous output current of 3A for rigorous applications

Features an impeccable EMI reduction scheme for enhanced performance

Integrated high-side and low-side MOSFETs ensure efficient power conversion

Precision enable feature allows easy control of power management

Built-in protection circuitry includes undervoltage lockout and thermal shutdown

Ensures compliance with global standards for EMI performance and environmental safety

Significantly reduces external component count thanks to its integration capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy