ROHM BD900N5WFP2-CE2, 1-Channel Low Dropout (Ldo) Linear Regulator, Regulator, 500 mA, 5V, TO-263-5 5-Pin
- RS Stock No.:
- 780-393
- Mfr. Part No.:
- BD900N5WFP2-CE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 25 more to save €1.15
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.16
(exc. VAT)
€13.73
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €2.232 | €11.16 | - |
| 25 + | €2.186 | €10.93 | €1.15 |
*price indicative
- RS Stock No.:
- 780-393
- Mfr. Part No.:
- BD900N5WFP2-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Regulator | |
| Regulator Type | Low Dropout (Ldo) Linear Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 3 → 9 mV | |
| Load Regulation | 3 → 15 mV | |
| Mount Type | Surface | |
| Package Type | TO-263-5 | |
| Output Current | 500mA | |
| Pin Count | 5 | |
| Switching Regulator | No | |
| Height | 4.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10.16mm | |
| Length | 15.1mm | |
| Series | BD9xxN5-C Series | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Regulator | ||
Regulator Type Low Dropout (Ldo) Linear Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 3 → 9 mV | ||
Load Regulation 3 → 15 mV | ||
Mount Type Surface | ||
Package Type TO-263-5 | ||
Output Current 500mA | ||
Pin Count 5 | ||
Switching Regulator No | ||
Height 4.7mm | ||
Standards/Approvals RoHS Compliant | ||
Width 10.16mm | ||
Length 15.1mm | ||
Series BD9xxN5-C Series | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM linear regulator offers stable output voltage performance for automotive applications. It is designed to efficiently manage power supply in a variety of settings, ensuring reliability across temperature ranges.
Wide operating input range from 4.5 V to 42 V
Integrated Over Current Protection safeguards against damage
Thermal Shutdown Protection prevents overheating issues
Output voltage can be adjusted from 1.0 V to 18 V
AEC-Q100 Qualified for automotive use
Related links
- ROHM BD900N5FP2-CE2 Regulator 5V, TO-263-3 3-Pin
- ROHM BD950N5FP2-CE2 Regulator 9.5V, PG-TO263-3 3-Pin
- ROHM BD933N5FP2-CE2 Regulator 3.3V, PG-TO263-3 3-Pin
- Microchip MCP1781-5002H/9EA Voltage Regulator 5V, TO-252 5-Pin
- Microchip MCP1781-ADJH/9EA Voltage Regulator 5V, TO-252 5-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD33FC0JEFJ-E2 Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD60FC0JEFJ-E2 Regulator 6V, HTSOP-J8 8-Pin
