ROHM BD950N5FP2-CE2, 1-Channel Low Dropout (Ldo) Linear Regulator, Regulator, 500 mA, 9.5V, PG-TO263-3 3-Pin

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€11.16

(exc. VAT)

€13.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20€2.232€11.16-
25 +€2.186€10.932%

*price indicative

Packaging Options:
RS Stock No.:
780-397
Mfr. Part No.:
BD950N5FP2-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout (Ldo) Linear Regulator

Product Type

Regulator

Output Voltage

9.5V

Number of Outputs

1

Line Regulation

3 → 9 mV

Load Regulation

3 → 15 mV

Mount Type

Surface

Package Type

PG-TO263-3

Output Current

500mA

Pin Count

3

Switching Regulator

No

Series

BD9xxN5-C Series

Width

10.16mm

Standards/Approvals

RoHS Compliant

Length

15.1mm

Height

4.7mm

Maximum Operating Temperature

150°C

Minimum Input Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Input Voltage

42V

Automotive Standard

AEC-Q100

The ROHM voltage regulator is a linear device is designed for automotive applications to provide precise output voltages. It features low current consumption and ensures stable operation across a wide input range.

Wide operating input range of 4.5 V to 42 V

Output current capability of up to 500 mA

Low current consumption at 25 μA typical

Temperature range from -40 °C to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy