ROHM BD950N5WFP2-CE2, 1-Channel Low Noise LDO, Regulator, 500 mA, 9.5V, TO-263 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€11.16

(exc. VAT)

€13.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20€2.232€11.16
25 +€2.186€10.93

*price indicative

Packaging Options:
RS Stock No.:
780-398
Mfr. Part No.:
BD950N5WFP2-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Noise LDO

Product Type

Regulator

Number of Outputs

1

Output Voltage

9.5V

Line Regulation

3 → 9 mV

Load Regulation

3 → 15 mV

Mount Type

Surface

Package Type

TO-263

Pin Count

5

Output Current

500mA

Switching Regulator

No

Series

BD9xxN5-C Series

Width

10.16mm

Standards/Approvals

RoHS Compliant

Height

4.7mm

Length

15.1mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

4.5V

Maximum Input Voltage

42V

Automotive Standard

AEC-Q100

The ROHM linear regulator delivers efficient power management for automotive applications, providing stable output voltage and current. Its robust design ensures reliable performance across a wide temperature range, making it Ideal for various electronic components.

Wide temperature range from -40 °C to +150 °C ensures operational reliability

Low current consumption of 25 μA (typical) supports energy-efficient applications

Output current capability of 500 mA provides strong power support

Thermal shutdown protection safeguards against overheating

Over current protection prevents damage during fault conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy