Texas Instruments TL5209DR, 5-Channel Low Noise LDO, Regulator, 500 mA, 6.5V, SOIC 8-Pin
- RS Stock No.:
- 162-7828
- Mfr. Part No.:
- TL5209DR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
€2,637.50
(exc. VAT)
€3,245.00
(inc. VAT)
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.055 | €2,637.50 |
*price indicative
- RS Stock No.:
- 162-7828
- Mfr. Part No.:
- TL5209DR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 5 | |
| Output Voltage | 6.5V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.7 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Quiescent Current | 8mA | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 5 | ||
Output Voltage 6.5V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.7 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOIC | ||
Quiescent Current 8mA | ||
Output Current 500mA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TL5209DR Regulator 6.5V, SOIC 8-Pin
- Analog Devices ADP7104ARDZ-R7 Regulator 1.22V SOIC 8-Pin
- ROHM BD933N5WFP2-CE2 Regulator 3.3V, TO-263 5-Pin
- ROHM BD950N5WFP2-CE2 Regulator 9.5V, TO-263 5-Pin
- Texas Instruments LP2985-50DBVR Regulator 9V, SOT-23 5-Pin
- Texas Instruments TLV70433DBVT Regulator 3.3V, SOT-23 5-Pin
- DiodesZetex AP2126K-ADJTRG1 Regulator SOT-23 5-Pin
- DiodesZetex AP2127N-1.8TRG1 Regulator SOT-23 3-Pin
