STMicroelectronics LDQ44PURY, LDO (Low Dropout Regulator) 40V DFN-6 (2 x 2 mm) 6-Pin
- RS Stock No.:
- 873-975
- Mfr. Part No.:
- LDQ44PURY
- Manufacturer:
- STMicroelectronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€1,527.00
(exc. VAT)
€1,878.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.509 | €1,527.00 |
| 6000 + | €0.497 | €1,491.00 |
*price indicative
- RS Stock No.:
- 873-975
- Mfr. Part No.:
- LDQ44PURY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LDO (Low Dropout Regulator) | |
| Package Type | DFN-6 (2 x 2 mm) | |
| Mount Type | Surface Mount | |
| Quiescent Current | 1.5mA | |
| Pin Count | 6 | |
| Height | 800μm | |
| Length | 2.5mm | |
| Series | LDQ44 | |
| Width | 2.5mm | |
| Maximum Input Voltage | 40V | |
| Output Voltage | 13V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3.3V | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LDO (Low Dropout Regulator) | ||
Package Type DFN-6 (2 x 2 mm) | ||
Mount Type Surface Mount | ||
Quiescent Current 1.5mA | ||
Pin Count 6 | ||
Height 800μm | ||
Length 2.5mm | ||
Series LDQ44 | ||
Width 2.5mm | ||
Maximum Input Voltage 40V | ||
Output Voltage 13V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3.3V | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Low dropout is a high accuracy voltage regulator, which provides 400 mA of current. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ44 suitable for low power battery-operated applications.
Logic-controlled electronic shutdown
Short-circuit protection
Output Active discharge function
Internal current limit
Related links
- STMicroelectronics LDQ44PURY, LDO (Low Dropout Regulator) 40V DFN-6 (2 x 2 mm) 6-Pin
- STMicroelectronics LDQ44PUR, LDO (Low Dropout Regulator) 40V DFN-6 (2 x 2 mm) 6-Pin
- STMicroelectronics LDQ40MRY, Low Dropout (LDO) Linear Regulator 40V SOT 5-Pin
- Silergy SY2A27357AFCA LDO (Low Dropout Regulator) 36V, SO 8-Pin
- Nisshinbo Micro Devices NJM12856DL3-33-TE1 LDO (Low Dropout Regulator) 3.3V
- Microchip MCP1781-3302H/9EA, LDO (Low Dropout Regulator) 48 V 55V TO-252 5-Pin
- Microchip MCP1726-1202E/SN Low Dropout (LDO) Linear Regulator 1.2V, SOIC 8-Pin
- Microchip Low Dropout (LDO) Linear Regulator 1.2V, SOIC 8-Pin
