Microchip MCP1781-3302H/9EA, LDO (Low Dropout Regulator) 48 V 55V TO-252 5-Pin
- RS Stock No.:
- 732-108
- Mfr. Part No.:
- MCP1781-3302H/9EA
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €5.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.70
(exc. VAT)
€5.80
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.94 | €4.70 | - |
| 50 - 245 | €0.828 | €4.14 | €5.60 |
| 250 - 495 | €0.744 | €3.72 | €49.00 |
| 500 + | €0.644 | €3.22 | €148.00 |
*price indicative
- RS Stock No.:
- 732-108
- Mfr. Part No.:
- MCP1781-3302H/9EA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LDO (Low Dropout Regulator) | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Quiescent Current | 34μA | |
| Pin Count | 5 | |
| Power Rating | 48V | |
| Length | 6.55mm | |
| Height | 1.8mm | |
| Series | MCP1781 | |
| Standards/Approvals | RoHS | |
| Width | 7.26mm | |
| Minimum Input Voltage | 4.3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 55V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LDO (Low Dropout Regulator) | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Quiescent Current 34μA | ||
Pin Count 5 | ||
Power Rating 48V | ||
Length 6.55mm | ||
Height 1.8mm | ||
Series MCP1781 | ||
Standards/Approvals RoHS | ||
Width 7.26mm | ||
Minimum Input Voltage 4.3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 55V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
The Microchip Low Drop‑Out regulator is designed for reliable automotive and industrial applications, capable of supplying up to 200 mA of output current. With a wide input voltage range of 4.3 V to 55 V, it supports 12 V to 48 V power rails and maintains regulation through large transients such as load dump events.
AEC‑Q100 automotive qualified Grade 0 PPAP capable
Input voltage range 4.3 V to 55 V
UVLO shutdown at 2.3 V suitable for cold cranking
Fixed output voltages 3.3 V and 5.0 V ±2% tolerance
Stable with 3.3 μF ceramic capacitor
Related links
- Microchip MCP1781-ADJH/9EA Voltage Regulator 5V, TO-252 5-Pin
- Microchip MCP1781-5002H/9EA Voltage Regulator 5V, TO-252 5-Pin
- Microchip MCP1781-3302H/DC Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1781-ADJH/DC Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1781-5002H/DC Voltage Regulator 5V, SOT-223 6-Pin
- Silergy SY2A27357AFCA LDO (Low Dropout Regulator) 36V, SO 8-Pin
- Nisshinbo Micro Devices NJM12856DL3-33-TE1 LDO (Low Dropout Regulator) 3.3V
- STMicroelectronics LDQ44PURY, LDO (Low Dropout Regulator) 40V DFN-6 (2 x 2 mm) 6-Pin
