STMicroelectronics LDQ40MRY, Low Dropout (LDO) Linear Regulator 40V SOT 5-Pin
- RS Stock No.:
- 814-397
- Mfr. Part No.:
- LDQ40MRY
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save 11%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€1,188.00
(exc. VAT)
€1,461.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.396 | €1,188.00 | - |
| 6000 - 6000 | €0.349 | €1,047.00 | 11% |
| 9000 + | €0.341 | €1,023.00 | 13% |
*price indicative
- RS Stock No.:
- 814-397
- Mfr. Part No.:
- LDQ40MRY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Low Dropout (LDO) Linear Regulator | |
| Package Type | SOT | |
| Mount Type | Surface Mount | |
| Pin Count | 5 | |
| Width | 2mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Series | LDQ40 | |
| Minimum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Low Dropout (LDO) Linear Regulator | ||
Package Type SOT | ||
Mount Type Surface Mount | ||
Pin Count 5 | ||
Width 2mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Series LDQ40 | ||
Minimum Input Voltage 3.3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics 250 mA Low Dropout LDO provides stable voltage regulation with comprehensive fault protection for sensitive electronic circuits.
Logic controlled electronic shutdown minimises standby power consumption effectively
Internal current limit guards the regulator against excessive output current
Short circuit protection prevents device damage during fault conditions
Related links
- Silergy SY2A27357AFCA LDO (Low Dropout Regulator) 36V, SO 8-Pin
- Microchip MCP1781-ADJH/9EA Voltage Regulator 5V, TO-252 5-Pin
- ROHM BD950N5FP2-CE2 Regulator 9.5V, PG-TO263-3 3-Pin
- ROHM BD900N5WFP2-CE2 Regulator 5V, TO-263-5 5-Pin
- ROHM BD900N5FP2-CE2 Regulator 5V, TO-263-3 3-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD33FC0JEFJ-E2 Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD60FC0JEFJ-E2 Regulator 6V, HTSOP-J8 8-Pin
