MaxLinear SPX5205M5-L/TR, 1-Channel Linear, Low Dropout Voltage Regulator, 150 mA, 15.725V, SOT-23-5 5-Pin
- RS Stock No.:
- 888-597
- Mfr. Part No.:
- SPX5205M5-L/TR
- Manufacturer:
- MaxLinear
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€387.00
(exc. VAT)
€477.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.129 | €387.00 | - |
| 6000 + | €0.127 | €381.00 | 1% |
*price indicative
- RS Stock No.:
- 888-597
- Mfr. Part No.:
- SPX5205M5-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Regulator Type | Linear | |
| Product Type | Low Dropout Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 15.725V | |
| Mount Type | SMD | |
| Package Type | SOT-23-5 | |
| Quiescent Current | 70μA | |
| Pin Count | 5 | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Series | SPX5205 | |
| Width | 2.9mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Regulator Type Linear | ||
Product Type Low Dropout Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 15.725V | ||
Mount Type SMD | ||
Package Type SOT-23-5 | ||
Quiescent Current 70μA | ||
Pin Count 5 | ||
Output Current 150mA | ||
Output Type Adjustable | ||
Series SPX5205 | ||
Width 2.9mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear Compact voltage regulator designed for dependable performance in various applications. It ensures a stable, well-regulated DC voltage supply, contributing to efficient power management in mobile and handheld devices.
Current limiting enhances protection and prevents overheating
Low dropout voltage ensures efficient operation even with minimal input-output voltage differential
Reverse battery protection safeguards devices against connection errors
Thermal protection features prevent damage due to overheating
Related links
- MaxLinear SPX5205M5-L/TR Low Dropout Voltage Regulator 15.725V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-5-0/TR Low Dropout Voltage Regulator 5V, SOT-23-5 5-Pin
- MaxLinear SPX3819M5-L/TR Low Dropout Voltage Regulator 15.45V, SOT-23-5 5-Pin
- MaxLinear SPX3819M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR, Voltage Regulator 16V SOT-23 5-Pin
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Microchip TC1185-3.3VCT713 Voltage Regulator 3.3V, SOT-23 5-Pin
