onsemi MC78M05ABDTG, Voltage Regulator 35V 3-Pin

Get a bulk buy discount

Add 150 more to save 33%

View bulk pricing options

Subtotal (1 tube of 75 units)*

€21.53

(exc. VAT)

€26.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75€0.287€21.53-
150 - 450€0.191€14.3333%
525 - 975€0.187€14.0334%
1050 - 2475€0.182€13.6536%
2550 +€0.177€13.2838%

*price indicative

RS Stock No.:
103-3895
Mfr. Part No.:
MC78M05ABDTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

3.2mA

Pin Count

3

Series

MC78Mxx

Standards/Approvals

No

Length

6.73mm

Width

6.22mm

Height

2.38mm

Maximum Input Voltage

35V

Minimum Input Voltage

7V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor


The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy