onsemi LP2950ACZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin

Subtotal (1 reel of 2000 units)*

€872.00

(exc. VAT)

€1,072.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.436€872.00

*price indicative

RS Stock No.:
121-6351
Mfr. Part No.:
LP2950ACZ-3.3RAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-92

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

75μA

Pin Count

3

Height

5.33mm

Length

5.2mm

Width

4.19mm

Standards/Approvals

No

Series

LP2950

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy