Texas Instruments TPS7A4700RGWT, Voltage Regulator 36V VQFN 20-Pin
- RS Stock No.:
- 121-9409
- Mfr. Part No.:
- TPS7A4700RGWT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€1,214.00
(exc. VAT)
€1,493.25
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 17 December 2026
- Plus 250 unit(s) shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €4.856 | €1,214.00 |
*price indicative
- RS Stock No.:
- 121-9409
- Mfr. Part No.:
- TPS7A4700RGWT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 20 | |
| Height | 950μm | |
| Length | 5.15mm | |
| Width | 5.15mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 36V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type VQFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 20 | ||
Height 950μm | ||
Length 5.15mm | ||
Width 5.15mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 36V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS7A4700RGWT, Voltage Regulator 36V VQFN 20-Pin
- Texas Instruments TPS7A3301RGWT, Voltage Regulator -36V VQFN 20-Pin
- Microchip MIC24066T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Microchip MIC24067T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Texas Instruments, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, Voltage Regulator 5.5V VQFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS7A7300RGWT, Voltage Regulator 6.5V VQFN 20-Pin
