Microchip MIC29752WWT, Voltage Regulator 26V TO-247 5-Pin
- RS Stock No.:
- 144-5892
- Mfr. Part No.:
- MIC29752WWT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 60 more to save €44.46
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€555.48
(exc. VAT)
€683.25
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €18.516 | €555.48 | - |
| 60 - 120 | €17.775 | €533.25 | €44.46 |
| 150 + | €17.22 | €516.60 | €194.40 |
*price indicative
- RS Stock No.:
- 144-5892
- Mfr. Part No.:
- MIC29752WWT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-247 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 5 | |
| Series | MIC2975X | |
| Standards/Approvals | No | |
| Height | 21.44mm | |
| Length | 16.26mm | |
| Width | 5.28mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-247 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 5 | ||
Series MIC2975X | ||
Standards/Approvals No | ||
Height 21.44mm | ||
Length 16.26mm | ||
Width 5.28mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC29752 7.5A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29752WWT, Voltage Regulator 26V TO-247 5-Pin
- Microchip, Voltage Regulator 26V TO-263 5-Pin
- Microchip MIC29502WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC2941AWT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29302WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29152WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29201-3.3WU, Voltage Regulator 26V TO-263 5-Pin
- Microchip MIC29301-5.0WT, Voltage Regulator 26V TO-220 5-Pin
