ON Semiconductor, -8 V Voltage Regulator, 2.2A, 1-Channel Negative, ±4% 3-Pin, TO-220 KA7908TU

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5343
Mfr. Part No.:
KA7908TU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

2.2A

Output Voltage

-8 V

Number of Outputs

1

Line Regulation

160 mV

Load Regulation

160 mV

Accuracy

±4%

Polarity

Negative

Mounting Type

Through Hole

Quiescent Current

6mA

Package Type

TO-220

Pin Count

3

Power Rating

15W

Output Type

Fixed

Dimensions

10.1 x 4.7 x 15.38mm

Maximum Operating Temperature

+125 °C

Height

15.38mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

-35 V

Length

10.1mm

Width

4.7mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy