Texas Instruments, 3.3 V Voltage Regulator, 100mA, 1-Channel, Adjustable, 2% 8-Pin, SOIC LP2951-33D
- RS Stock No.:
- 145-6058
- Mfr. Part No.:
- LP2951-33D
- Manufacturer:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-6058
- Mfr. Part No.:
- LP2951-33D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.4 %/V | |
| Accuracy | 2% | |
| Load Regulation | 0.3 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 75µA | |
| Pin Count | 8 | |
| Reference Voltage | 1.272V | |
| Output Type | Adjustable | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | -0.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 30 V | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.4 %/V | ||
Accuracy 2% | ||
Load Regulation 0.3 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 75µA | ||
Pin Count 8 | ||
Reference Voltage 1.272V | ||
Output Type Adjustable | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 30 V | ||
Width 4mm | ||
Length 5mm | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments 100mA Adjustable 8-Pin, SOIC LM317LID
- STMicroelectronics 100mA ±8% 8-Pin, SOIC L78L33ACD13TR
- Texas Instruments 100mA Adjustable 3-Pin, TO-92
- Texas Instruments 100mA ±10% 8-Pin, SOIC UA78L05CD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L12ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L10ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L05AID
- Texas Instruments 150mA ±2% 6-Pin, SON TPS70633DRVT
