STMicroelectronics, 3.3 V Linear Voltage Regulator, 100mA, 1-Channel, ±8% 8-Pin, SOIC L78L33ACD13TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9717
Mfr. Part No.:
L78L33ACD13TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

150 mV

Accuracy

±8%

Load Regulation

60 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

6mA

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.25mm

Maximum Operating Temperature

+125 °C

Height

1.25mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

40 V

Width

4mm

Length

5mm

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy