Microchip, Voltage Regulator 2.08 W 6V 5-Pin
- RS Stock No.:
- 165-2151
- Mfr. Part No.:
- MCP1827T-ADJE/ET
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2151
- Mfr. Part No.:
- MCP1827T-ADJE/ET
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 220μA | |
| Pin Count | 5 | |
| Power Rating | 2.08W | |
| Height | 4.83mm | |
| Length | 9.65mm | |
| Series | MCP1827 | |
| Standards/Approvals | No | |
| Width | 0.42in | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 220μA | ||
Pin Count 5 | ||
Power Rating 2.08W | ||
Height 4.83mm | ||
Length 9.65mm | ||
Series MCP1827 | ||
Standards/Approvals No | ||
Width 0.42in | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP1827 Low Dropout Voltage Regulator
The Microchip MCP1827 is a Low Dropout (LDO) Voltage Regulator that operates from an input of 2.3 V to 6.0 V while delivering up to 1.5 A of current. The device offers a low quiescent current of 120 μA and only 1 μF of output capacitance is sufficient to stabilise the output.
The MCP1804 has a Power Good output and a Current Foldback protection features.
Features
1.5A Output Current Capability
Input Operating Voltage Range: 2.3 V to 6.0 V
Low Dropout Voltage: 330 mV at 1.5A (typical)
Output Voltage Tolerance: 0.5% (typical)
Stable with 1.0 μF Ceramic Output Capacitor
Fast response to Load Transients
Low Supply Current: 120 μA (typical)
Low Shutdown Supply Current: 0.1 μA (typical) (MCP1827 only)
Fixed Delay on Power Good Output (MCP1827 only)
Short Circuit Current Limiting and Overtemperature Protection
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1827T-ADJE/ET, Voltage Regulator 2.08 W 6V 5-Pin
- Microchip, Voltage Regulator 6V 5-Pin
- Microchip MCP1826-3302E/ET, Voltage Regulator 6V 5-Pin
- Microchip MIC37302WR-TR, Voltage Regulator 6V 5-Pin
- Microchip, Voltage Regulator 6V SOT-223 5-Pin
- ROHM, Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- ROHM BU33JA3DG-CTR, Voltage Regulator 6V 5-Pin
