Microchip MCP1827T-ADJE/ET, Voltage Regulator 2.08 W 6V 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
823-7887
Mfr. Part No.:
MCP1827T-ADJE/ET
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

220μA

Pin Count

5

Power Rating

2.08W

Series

MCP1827

Width

0.42in

Standards/Approvals

No

Height

4.83mm

Length

9.65mm

Maximum Input Voltage

6V

Minimum Input Voltage

2.3V

Maximum Operating Temperature

125°C

Automotive Standard

No

MCP1827 Low Dropout Voltage Regulator


The Microchip MCP1827 is a Low Dropout (LDO) Voltage Regulator that operates from an input of 2.3 V to 6.0 V while delivering up to 1.5 A of current. The device offers a low quiescent current of 120 μA and only 1 μF of output capacitance is sufficient to stabilise the output.

The MCP1804 has a Power Good output and a Current Foldback protection features.

Features


1.5A Output Current Capability

Input Operating Voltage Range: 2.3 V to 6.0 V

Low Dropout Voltage: 330 mV at 1.5A (typical)

Output Voltage Tolerance: 0.5% (typical)

Stable with 1.0 μF Ceramic Output Capacitor

Fast response to Load Transients

Low Supply Current: 120 μA (typical)

Low Shutdown Supply Current: 0.1 μA (typical) (MCP1827 only)

Fixed Delay on Power Good Output (MCP1827 only)

Short Circuit Current Limiting and Overtemperature Protection

LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy