Microchip MCP1700T-1202E/TT, Voltage Regulator 6V SOT-23 3-Pin

Get a bulk buy discount

Add 30 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.72

(exc. VAT)

€5.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.472€4.72-
30 - 90€0.449€4.494%
100 +€0.413€4.1312%

*price indicative

Packaging Options:
RS Stock No.:
767-3529
Mfr. Part No.:
MCP1700T-1202E/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

4μA

Pin Count

3

Width

1.4mm

Height

1.02mm

Length

3.05mm

Standards/Approvals

No

Series

MCP1700

Minimum Input Voltage

2.3V

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

MCP1700 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy